Part Details for 6000FE 8771000 by Belden Inc
Overview of 6000FE 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000FE 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4199
|
Newark | 2 #12 Flrst Fs Flrst/ Natural Rohs Compliant: Yes |Belden 6000FE 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,757.2800 / $1,893.2600 | Buy Now |
DISTI #
BEL8428-1000-ND
|
DigiKey | CABLE 2COND 12AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5741 | Buy Now |
DISTI #
566-6000FE-1000-877
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C STRAND 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$1,730.1400 | Order Now |
DISTI #
72356158
|
RS | Security & Sound Cable , CL2P, 2C/12AWG BC, Beldfoil shield, Flamarrest Nat | Belden 6000FE 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,747.4400 | RFQ |