Part Details for 6000UE 8771000 by Belden Inc
Overview of 6000UE 8771000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000UE 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C5266
|
Newark | 2 #12 Flrst Flrst Rohs Compliant: Yes |Belden 6000UE 8771000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,367.2700 / $1,475.6500 | Buy Now |
DISTI #
BEL8432-1000-ND
|
DigiKey | CABLE 2COND 12AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2546 | Buy Now |
DISTI #
566-6000UE-1000-877
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C STRAND 1000ft SPOOL NATURAL RoHS: Compliant | 1 |
|
$1,220.8200 / $1,259.8300 | Buy Now |
DISTI #
71937582
|
RS | Security & Commercial Audio Cable, Plenum-CL2P, 2C/12AWG BC, Natural Flamarrest | Belden 6000UE 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$1,259.8300 | Buy Now |
|
Quest Components | 1 |
|
$896.6250 | Buy Now |