Part Details for 60013-002 by BEI Sensors
Overview of 60013-002 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60013-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-60013-002-ND
|
DigiKey | ELECTRONIC MODULE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$811.2000 | Buy Now |
DISTI #
1724-60013-002-ND
|
DigiKey | OPTICAL ISOLATOR QUAD TO USB 5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$717.6250 / $765.4500 | Buy Now |
DISTI #
70400701
|
RS | Module EM-DR1-QS-5-TB-USB Quadrature to USB 5VDC | Sensata - BEI Sensors 60013-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$811.2000 | Buy Now |
DISTI #
BEI60013-002
|
Heilind Electronics | ELECTRONIC MODULE | Americas - 0 in Stock |
|
$756.1318 / $826.7040 | Buy Now |
|
Onlinecomponents.com | Electronic Module RoHS: Compliant |
5 Partner Stock |
|
$778.6800 / $824.6900 | Buy Now |
DISTI #
000000000005593652
|
Sager | Interface Modules ELECTRONIC MODULE Min Qty: 1 | 0 |
|
$704.2200 / $765.4600 | Buy Now |
|
Master Electronics | Electronic Module RoHS: Compliant |
5 Partner Stock |
|
$778.6800 / $824.6900 | Buy Now |