There are no models available for this part yet.
Overview of 60015-003 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-150LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 60015-003 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-60015-003
|
Mouser Electronics | RF Modules SWIFTCOMM RECEIVER RoHS: Compliant | 0 |
|
$1,370.9000 / $1,398.8700 | Order Now | |
DISTI #
60015-003
|
TTI | RF Modules SWIFTCOMM RECEIVER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,331.1000 / $1,384.8800 | Buy Now |