Part Details for 600157 by HELUKABEL
Overview of 600157 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 600157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-600157
|
TME | Wire: coiled, 3x0.14mm2, shielded,braid made of copper wires Min Qty: 1 | 2 |
|
$57.9100 / $66.8300 | Buy Now |
Part Details for 600157
600157 CAD Models
600157 Part Data Attributes
|
600157
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
600157
HELUKABEL
Wire And Cable, 3 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | LOW CURRENT APPLICATION | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 4.1 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC POLYESTER ELASTOMER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |