-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE SHUR PLUG REC 20-16 0.41 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1662
|
Newark | Rt Ang Shpl Rec 20-16 016Br Rohs Compliant: Yes |Amp Te Connectivity 60017-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 | Buy Now |
DISTI #
A29934CT-ND
|
DigiKey | CONN TERM RCPT R/A 16-20AWG Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24310 In Stock |
|
$0.1329 / $0.3300 | Buy Now |
DISTI #
60017-3
|
Avnet Americas | Crimp Terminal 16-20AWG F 17.91mm 4.95mm Strip on Reel - Tape and Reel (Alt: 60017-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 | Buy Now |
DISTI #
571-60017-3
|
Mouser Electronics | Terminals N/I-RCPT 20-16 Reel of 5000 RoHS: Compliant | 5000 |
|
$0.1540 / $0.1780 | Buy Now |
DISTI #
571-60017-3-CT
|
Mouser Electronics | Terminals RT ANG SHPL REC Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2680 | Order Now |
DISTI #
571-60017-3-MR
|
Mouser Electronics | Terminals RT ANG SHPL REC Reel of 1000 RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | Unplated 20-16 AWG Right Angle Shur Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1330 | Buy Now |
DISTI #
AMP60017-3
|
Heilind Electronics | RT ANG SHPL REC 20-16 016BR | Americas - 0 in Stock |
|
$0.1723 / $0.1749 | Buy Now |
|
Onlinecomponents.com | RIGHT ANGLE SHUR PLUG REC 20-16 0.41 BR RoHS: Compliant |
45000 Partner Stock |
|
$0.1587 / $0.1760 | Buy Now |
DISTI #
60017-3
|
TTI | Terminals N/I-RCPT 20-16 Reel of 5000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60017-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60017-3
TE Connectivity
RIGHT ANGLE SHUR PLUG REC 20-16 0.41 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |