Part Details for 60035 by HELUKABEL
Overview of 60035 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-6003501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Header. | |
71600-350LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.) | |
10106268-6003501LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Receptacle. |
Part Details for 60035
60035 CAD Models
60035 Part Data Attributes
|
60035
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
60035
HELUKABEL
Wire And Cable, 3 Conductor(s), 14AWG, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | TRANSMISSION OF HIGH CURRENTS, WELDING DEVICE, AUTOMOBILE | |
Approvals | CE; IEC; NFC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 500 A | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |