60035
Description: General Purpose Inductor, 1875uH, 10%, 2 Element, SMD, CHIP, 4141

Overview of 60035 by Vanguard Electronics Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106266-6003501LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Header.
71600-350LF Amphenol Communications Solutions Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
10106268-6003501LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3ACP+12S+3ACP STB, Vertical, Receptacle.

CAD Models for 60035 by Vanguard Electronics Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60035 by Vanguard Electronics Company

60035
Vanguard Electronics Company
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VANGUARD ELECTRONICS CO
Package Description
CHIP, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4141
Construction
Rectangular
DC Resistance
6.35 Ω
Inductance-Nom (L)
1875 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
7.87 mm
Package Length
10.41 mm
Package Style
SMT
Package Width
10.41 mm
Rated Current-Max
0.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. 60035
    Vanguard Electronics Company
    General Purpose Inductor, 1875uH, 10%, 2 Element, SMD, CHIP, 4141
    VS

Related Parts for 60035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60035 by Vanguard Electronics Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60035 by Vanguard Electronics Company

Select Manufacturer
Which Manufacturer of 60035 would you like to use for your alert(s)?
  • Please alert me when 60035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60035 by Vanguard Electronics Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: