Part Details for 6004-C-2Z-L038-C3 by FAG Bearings
Overview of 6004-C-2Z-L038-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for 6004-C-2Z-L038-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72452860
|
RS | Deep Groove BB, Single Row, 20MM ID, 42MM OD, 12MM Width | FAG Bearings (Schaeffler) 6004-C-2Z-L038-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7100 / $33.7500 | RFQ |