Part Details for 60040 by Greenlee Textron Inc
Overview of 60040 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10106124-6004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+16S+3HP STB, Right Angle, Header. | |
95676-004-00LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x4), 32 Positions, with Filter, Diamond Peg |
Price & Stock for 60040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6541
|
Newark | Punch Kit, Punch Type:-, Punch Size:22Mm X 30Mm, Product Range:-, Body Material:Steel, For Use With:Punch:60041 Die:60042 Draw Stud: 60117 Bb Drive Nut: 60165 Counter Nut: 60258, Length:117.5Mm, Punch Hole Diameter:0.625" Rohs Compliant: Na |Greenlee Tools 60040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$581.6300 / $646.2500 | Buy Now |