Part Details for 600404 (ALTERNATE: 600404 CX100) by Lapp Group
Overview of 600404 (ALTERNATE: 600404 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600404 (ALTERNATE: 600404 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335626
|
RS | Multiconductor Cable, 4 Cond, 4 AWG, 600V, Unshielded, PVC, OLFLEX 190 Series | Lapp Group 600404 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 2 |
|
$2,099.0000 | Buy Now |