There are no models available for this part yet.
Overview of 60060-SP by Waldom Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10106124-6006009LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+6HP STB, Right Angle, Header. | |
71600-608LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 60060-SP by Waldom Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3020 / $0.6070 | Buy Now |