Part Details for 60060 by Greenlee Textron Inc
Overview of 60060 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. | |
10106124-6006009LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+6HP STB, Right Angle, Header. | |
71600-608LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 60060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71346970
|
RS | PUNCH-RECT 1.37X2.55(35.0X65.0) | Greenlee 60060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$665.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$684.7700 / $760.8500 | Buy Now |