Part Details for 60070271 by Aptiv PLC
Overview of 60070271 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60070271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60070271
|
TTI | Automotive Connectors FEMALE 9.5MM TERM 6.4MM INSUL DIA TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
60070271-L
|
TTI | Automotive Connectors FEMALE DCS1 9.5MM (6-10MM2) SN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 24000 |
|
RFQ | ||
DISTI #
10763018
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 10763018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |