There are no models available for this part yet.
Overview of 600802F00000G by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600802F00000G by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Heat Sinks Extrusion, Class A, 60080, 4.125mm W, 1mm L, 2.91 Degree C/W, 4 Foot Bar RoHS: Compliant |
11 In Stock |
|
$199.4800 / $233.3100 | Buy Now | ||
DISTI #
000000000006350617
|
Sager | Heat Sinks Extrusion, Class A, 60080, 4.125mm W, 1mm L, 2.91 Degree C/W, 4 Foot Bar Min Qty: 14 | 0 |
|
$39.3200 / $108.0600 | Buy Now | |
Master Electronics | Heat Sinks Extrusion, Class A, 60080, 4.125mm W, 1mm L, 2.91 Degree C/W, 4 Foot Bar RoHS: Compliant |
11 In Stock |
|
$199.4800 / $233.3100 | Buy Now |