Part Details for 600850 by TE Connectivity
Overview of 600850 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 600850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5870
|
Newark | Rota Crimp Hand Crimping Tool, Crimp Tool Type:Hand, For Use With:Solistrand, Tubular, Cable Maker Terminals & Splices, Product Range:Te Connectivity/Amp 600, Features:Rota-Crimp Hand Tool For Solistrand Terminal And Splices Rohs Compliant: Na |Amp Te Connectivity 600850 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,726.1700 | Buy Now |
DISTI #
600850-ND
|
DigiKey | TOOL HAND ROTO-CRIMP Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,651.4530 | Buy Now |
DISTI #
600850
|
Avnet Americas | Receptacle Assembly, AMP SC To Bayonet Crimp Tool - Bulk (Alt: 600850) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 18 Factory Stock |
|
$1,450.6920 / $1,745.7480 | Buy Now |
DISTI #
571-600850
|
Mouser Electronics | Crimpers / Crimping Tools ROTO-CRIMP TOOL | 5 |
|
$1,721.1200 | Buy Now |
DISTI #
AMP600850
|
Heilind Electronics | ROTO-CRIMP TOOL (ASI) | Americas - 1 in Stock |
|
$1,659.6900 / $1,844.1000 | Buy Now |
|
Onlinecomponents.com | ROTO-CRIMP TOOL (ASI) |
7 In Stock 18 Factory Stock |
|
$1,619.3000 / $1,679.1400 | Buy Now |
DISTI #
77831076
|
Verical | Receptacle Assembly, AMP SC To Bayonet Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 6 |
|
$1,917.2512 / $2,001.3588 | Buy Now |
DISTI #
600850
|
TTI | Crimpers / Crimping Tools ROTO-CRIMP TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,528.6900 / $1,559.2600 | Buy Now |
DISTI #
600850
|
Avnet Americas | Receptacle Assembly, AMP SC To Bayonet Crimp Tool - Bulk (Alt: 600850) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 18 Factory Stock |
|
$1,450.6920 / $1,745.7480 | Buy Now |
DISTI #
AMP600850
|
Interstate Connecting Components | ROTO-CRIMP TOOL (ASI) | 1 |
|
$1,659.6900 / $1,844.1000 | Buy Now |
Part Details for 600850
600850 CAD Models
600850 Part Data Attributes:
|
600850
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
600850
TE Connectivity
ROTO-CRIMP TOOL (ASI)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |