If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
600S300GT250XT
Yes
Yes
Active
AMERICAN TECHNICAL CERAMICS CORP
, 0603
compliant
EAR99
8532.23.00.20
American Technical Ceramics Corp
5.49
MIL-PRF-55681, MIL-PRF-123
0.00003 µF
CERAMIC CAPACITOR
CERAMIC
0.89 mm
e3
1.6 mm
SURFACE MOUNT
Yes
2%
2
125 °C
-55 °C
SMT
TR, 7 Inch
2%
250 V
0603
YES
C0G
-/+30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.81 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S300GW250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GW250XTV |
600S300GW250V Capacitors | CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GW250V |
ATC600S300GT250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs ATC600S300GT250XTV |
600S300GT250V Capacitors | CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GT250V |
600S300GT250XV Capacitors | CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GT250XV |
600S300GW250XV Capacitors | CAPACITOR, CERAMIC, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GW250XV |
ATC600S300GW250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | 600S300GT250XT vs ATC600S300GW250XTV |
600S300GT250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GT250XTV |
600S300GTN250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs 600S300GTN250XTV |
ATC600S300GTN250XTV Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S300GT250XT vs ATC600S300GTN250XTV |
2,228,321 of 3,262,357 parts
+0.42% change vs. last year82,967 of 100,428 parts
+0.56% change vs. last year76,542 of 1,903 parts
+26.84% change vs. last year