Part Details for 600X517015X by Conec Corporation
Overview of 600X517015X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 600X517015X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC600X517015X
|
Heilind Electronics | GEHUSE 15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15 POS M SHIELDED PLASTIC CAP RoHS: Compliant | 0 |
|
$1.4700 / $2.0700 | Buy Now |
DISTI #
COC600X517015X
|
Interstate Connecting Components | GEHUSE 15P | 0 |
|
Buy Now | |
|
CDM Electronics | 15 POS M SHIELDED PLASTIC CAP Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7300 / $2.1300 | RFQ |
Part Details for 600X517015X
600X517015X CAD Models
600X517015X Part Data Attributes
|
600X517015X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
600X517015X
Conec Corporation
Connector Accessory, Cap Item, ABS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |