Part Details for 600A-12 by Marathon Special Products
Overview of 600A-12 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Terminal Block - 12 POle - Double Row - 22 to 16 AWG - 300V - 15A. RoHS: Compliant |
79 In Stock |
|
$49.3600 / $65.3400 | Buy Now |
|
Quest Components | 1 |
|
$39.3920 | Buy Now | |
|
Master Electronics | Terminal Block - 12 POle - Double Row - 22 to 16 AWG - 300V - 15A. RoHS: Compliant |
79 In Stock |
|
$49.3600 / $65.3400 | Buy Now |