Part Details for 600A-GP-04 by Marathon Special Products
Overview of 600A-GP-04 by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600A-GP-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka® RoHS: Compliant |
322 In Stock |
|
$10.5100 / $16.6300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A Kulka® RoHS: Compliant |
322 In Stock |
|
$10.5100 / $16.6300 | Buy Now |