Part Details for 600A-GP-16 by Marathon Special Products
Overview of 600A-GP-16 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
AD600ARZ | Analog Devices | pARIABLE GAIN AMP IC | |
AD9600ABCPZ-125 | Analog Devices | 10Bit 125Msps Dual 1.8V PB Fre |
Price & Stock for 600A-GP-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5249
|
Newark | Terminal Block, Barrier, 16 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:16Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.5Mm, Rated Current:15A, Rated Voltage:300V, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products 600A-GP-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$102.6700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | 0 |
|
$30.1300 / $63.1000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 32 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | 0 |
|
$30.1300 / $63.1000 | Buy Now |