Part Details for 600D005-18R by Glenair Inc
Overview of 600D005-18R by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D005-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1497
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600D005-18R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$496.8600 / $909.2400 | Buy Now |
DISTI #
3937-600D005-18R-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,182.6600 | Buy Now |
DISTI #
600D005-18R
|
Avnet Americas | Connector Accessories Receptacle Holder Shell Size 18 - Bulk (Alt: 600D005-18R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
631-600D005-18R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$549.6700 | Order Now |
Part Details for 600D005-18R
600D005-18R CAD Models
600D005-18R Part Data Attributes:
|
600D005-18R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600D005-18R
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723, MIL-DTL-26482 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |