Part Details for 600E005-24PN by Glenair Inc
Overview of 600E005-24PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600E005-24PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1560
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600E005-24PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$276.0500 / $505.1700 | Buy Now |
DISTI #
3937-600E005-24PN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$657.0600 | Buy Now |
DISTI #
600E005-24PN
|
Avnet Americas | Connector Accessories Plug Holder Carbon Steel Electroless Nickel Finish Shell Size 24 - Bulk (Alt: 600E005-24PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-600E005-24PN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$274.8300 / $305.4000 | Order Now |
DISTI #
600E005-24PN
|
Avnet Americas | Connector Accessories Plug Holder Carbon Steel Electroless Nickel Finish Shell Size 24 - Bulk (Alt: 600E005-24PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ |
Part Details for 600E005-24PN
600E005-24PN CAD Models
600E005-24PN Part Data Attributes:
|
600E005-24PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600E005-24PN
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-26500, MIL-DTL-83723 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |