Part Details for 600E005-28P6 by Glenair Inc
Overview of 600E005-28P6 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600E005-28P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1567
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600E005-28P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$310.5400 / $568.2900 | Buy Now |
DISTI #
3937-600E005-28P6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$657.0600 | Buy Now |
DISTI #
600E005-28P6
|
Avnet Americas | Connector Accessories Plug Holder Carbon Steel Electroless Nickel Finish Shell Size 28 - Bulk (Alt: 600E005-28P6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
631-600E005-28P6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$309.1700 / $343.5500 | Order Now |
Part Details for 600E005-28P6
600E005-28P6 CAD Models
600E005-28P6 Part Data Attributes
|
600E005-28P6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600E005-28P6
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-26500, MIL-DTL-83723 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |