Part Details for 600E005-28PN by Glenair Inc
Overview of 600E005-28PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P28PNS280N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile | |
HM2P28PNS280GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A 11+6 with peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P28PN5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 60 signal pins and RoHS compatabile |
Price & Stock for 600E005-28PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1566
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600E005-28PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$310.5400 / $568.2900 | Buy Now |
DISTI #
3937-600E005-28PN-ND
|
DigiKey | CONNECTOR BACKSHELL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
600E005-28PN
|
Avnet Americas | Holder for Circular Connectors 28 Shell Size Plug - Bulk (Alt: 600E005-28PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-600E005-28PN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$309.1700 / $343.5500 | Order Now |
DISTI #
GLE600E005-28PN
|
Interstate Connecting Components | PLUG AND RECEPTACLE HOLDER | 0 |
|
Buy Now |
Part Details for 600E005-28PN
600E005-28PN CAD Models
600E005-28PN Part Data Attributes
|
600E005-28PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600E005-28PN
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-26500, MIL-DTL-83723 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |