Part Details for 600FF005-18R by Glenair Inc
Overview of 600FF005-18R by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600FF005-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE600FF005-18R
|
Interstate Connecting Components | PLUG AND RECEPTACLE HOLDER | 0 |
|
Buy Now |
Part Details for 600FF005-18R
600FF005-18R CAD Models
600FF005-18R Part Data Attributes
|
600FF005-18R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600FF005-18R
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |