Part Details for 600GP02PSB by Marathon Special Products
Overview of 600GP02PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600GP02PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70673859
|
RS | Terminal Block, Dbl Row Open back,2P,15A, 300V, Class B/C, Phil-Slot Brass screw | Marathon Special Products 600GP02PSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$24.6200 / $31.9800 | Buy Now |
Part Details for 600GP02PSB
600GP02PSB CAD Models
600GP02PSB Part Data Attributes
|
600GP02PSB
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
600GP02PSB
Marathon Special Products
Barrier Strip Terminal Block, 15A, 3.31mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-1; PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |