Part Details for 600P005-28R1 by Glenair Inc
Overview of 600P005-28R1 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV28R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 28 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW28R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 28 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW28R-1STGE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 28 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Gold-plate Solder-tail. |
Price & Stock for 600P005-28R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE600P005-28R1
|
Interstate Connecting Components | 0 |
|
Buy Now |