There are no models available for this part yet.
Overview of 600S2R0BW250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S2R0BW250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-1939-1-ND
|
DigiKey | CAP CER 2PF 250V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3657 In Stock |
|
$0.4425 / $1.6100 | Buy Now | |
DISTI #
581-600S2R0BW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 2pF RoHS: Compliant | 4386 |
|
$0.4280 / $1.2700 | Buy Now | |
DISTI #
600S2R0BW250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 2pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4240 / $0.5590 | Buy Now | |
DISTI #
600S2R0BW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 500 |
|
$0.3500 / $0.4000 | Buy Now | |
DISTI #
600S2R0BW250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.3600 / $0.4100 | Buy Now | |
DISTI #
C1S127010695609
|
Chip1Stop | Capacitor Other RoHS: Not Compliant | 500 |
|
$0.6940 | Buy Now |
CAD Models for 600S2R0BW250XT by Kyocera AVX Components
Part Data Attributes for 600S2R0BW250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S2R0BW250XT
This table gives cross-reference parts and alternative options found for 600S2R0BW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R0BW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N2R0B251PHW-HS | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251PHW-HS |
0603N2R0B251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251NT |
MK03V72R0BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Kyocera AVX Components | 600S2R0BW250XT vs MK03V72R0BAT9A |
0603N2R0B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251VHT |
600S2R0BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S2R0BW250XT vs 600S2R0BT250XV |
0603N2R0B251YHW-HK | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251YHW-HK |
UQCSVA2R0BAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S2R0BW250XT vs UQCSVA2R0BAC2A |
0603N2R0B251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251DHT-HB |
0603N2R0B251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BW250XT vs 0603N2R0B251DHW-HB |
05002-2R0KBM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Kyocera AVX Components | 600S2R0BW250XT vs 05002-2R0KBM |