There are no models available for this part yet.
Overview of 600S2R2AT250T by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S2R2AT250T by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S2R2AT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 2.2pF Tol 0.05pF RoHS: Compliant | 1484 |
|
$0.6290 / $1.8800 | Buy Now | |
DISTI #
600S2R2AT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3300 / $0.5900 | Buy Now |
CAD Models for 600S2R2AT250T by Kyocera AVX Components
Part Data Attributes for 600S2R2AT250T by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.2727%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2.2727%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S2R2AT250T
This table gives cross-reference parts and alternative options found for 600S2R2AT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R2AT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603D2R2VEPAP | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 600S2R2AT250T vs VJ0603D2R2VEPAP |
05002-2R2KAUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Kyocera AVX Components | 600S2R2AT250T vs 05002-2R2KAUL |
05002-2R2KAUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Kyocera AVX Components | 600S2R2AT250T vs 05002-2R2KAUC |
NMC-Q0603NP02R2A250TRPF | CAP,CERAMIC,2.2PF,250VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | 600S2R2AT250T vs NMC-Q0603NP02R2A250TRPF |
600S2R2AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.273% +Tol, 2.273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2AT250T vs 600S2R2AW250XT |
600S2R2AW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2AT250T vs 600S2R2AW250T |
VJ0603D2R2VXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Vishay Intertechnologies | 600S2R2AT250T vs VJ0603D2R2VXPAJ |
600S2R2AW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2AT250T vs 600S2R2AW250TV |
600S2R2ATN250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R2AT250T vs 600S2R2ATN250T |
05002-2R2KAZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Kyocera AVX Components | 600S2R2AT250T vs 05002-2R2KAZC |