Part Details for 601-065 by Glenair Inc
Overview of 601-065 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 601-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1432
|
Newark | Band, Long Precoiled Micro, 14.25", Accessory Type:Long Precoiled Micro Band, For Use With:Glenair Band-Master Series 601-101 Band & 601-107 Pneumatic Banding Tools, Product Range:Band-Master Ats Series Rohs Compliant: Na |Glenair 601-065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
Buy Now | |
DISTI #
601-065
|
Avnet Americas | Large Precoiled Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 14in Length - Bulk (Alt: 601-065) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$21.9492 / $24.5700 | Buy Now |
DISTI #
84AJ1432
|
Avnet Americas | Large Precoiled Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 14in Length - Bulk (Alt: 84AJ1432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
RFQ | |
DISTI #
631-601-065
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND,14" PRE-COILED LONG RoHS: Compliant | 95 |
|
$20.7500 / $21.8400 | Buy Now |
DISTI #
GLE601-065
|
Heilind Electronics | MICRO BAND 14.25 PRECOILED | Americas - 4 in Stock |
|
$21.5736 / $22.1130 | Buy Now |
DISTI #
71103241
|
Verical | Hand Tools and Bands Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$20.4750 | Buy Now |
DISTI #
77947667
|
Verical | Hand Tools and Bands Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$21.0000 | Buy Now |
DISTI #
601-065
|
TTI | Circular MIL Spec Strain Reliefs & Adapters MICRO BAND,14" PRE-COILED LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7000 / $22.7700 | Buy Now |
DISTI #
601-065
|
Avnet Americas | Large Precoiled Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 14in Length - Bulk (Alt: 601-065) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$21.9492 / $24.5700 | Buy Now |
DISTI #
84AJ1432
|
Avnet Americas | Large Precoiled Micro Band for Band-Master 601-101 Hand Banding Tool/601-107 Pneumatic Banding Tool 14in Length - Bulk (Alt: 84AJ1432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
RFQ |
Part Details for 601-065
601-065 CAD Models
601-065 Part Data Attributes
|
601-065
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
601-065
Glenair Inc
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | BANDING TOOL |