Part Details for 601-GP-2108-09PSB by Marathon Special Products
Overview of 601-GP-2108-09PSB by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
MSS1210-825KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 601-GP-2108-09PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0400 / $59.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0400 / $59.7400 | Buy Now |