Part Details for 601-GP-22 by Marathon Special Products
Overview of 601-GP-22 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601-GP-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0266
|
Newark | Terminal Block, Barrier, 22Pos, 12Awg, No. Of Rows:2 Row, No. Of Positions:22Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11.1Mm, Rated Current:20A, Rated Voltage:300V, Product Range:-, No. Of Rows:2Rowsrohs Compliant: Yes |Marathon Special Products 601-GP-22 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 44 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
35 In Stock |
|
$53.7300 / $73.9200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 44 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
35 In Stock |
|
$53.7300 / $73.9200 | Buy Now |
Part Details for 601-GP-22
601-GP-22 CAD Models
601-GP-22 Part Data Attributes
|
601-GP-22
Marathon Special Products
Buy Now
|
Compare Parts:
601-GP-22
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |