Part Details for 601-GP-5 by Marathon Special Products
Overview of 601-GP-5 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601-GP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1187
|
Newark | Terminal Block, Barrier, 5 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11.11Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 601-GP-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$14.4300 | Buy Now |