Part Details for 601.2831.022 by Altech Corporation
Overview of 601.2831.022 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
74ALVC162831DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Price & Stock for 601.2831.022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7387
|
Newark | Rope Pull Switch |Altech 601.2831.022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8400 / $148.4800 | Buy Now |
DISTI #
601.2831.022-ND
|
DigiKey | CABLE PULL SWITCH 1NC 16A 240V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$135.1200 | Buy Now |
DISTI #
845-6012831022
|
Mouser Electronics | Cable Pull Switches ROPE PULL SWITCH | 0 |
|
$116.0400 / $129.4600 | Order Now |
DISTI #
70908712
|
RS | SEK, SIEK, SEM2 and SIEM2 Series, SEM / SIEM2,240V,16A | Altech Corp 601.2831.022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$100.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.6900 / $123.8700 | Buy Now |
DISTI #
29032002
|
Verical | Switch Safety Interlock Eyelet Pull 10A 400VAC Screw Mount Screw 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 2 |
|
$51.2200 | Buy Now |
|
Powell Electronics | ROPE PULL SWITCH Min Qty: 1 | 5 |
|
$125.6200 | Buy Now |
DISTI #
C1S112200149103
|
Chip1Stop | Unclassified | 2 |
|
$53.1000 | Buy Now |
DISTI #
10048025
|
TestEquity LLC | Altech 601.2831.022 Safety Switch, Rope Pull, SIEM2-UV1Z | 0 |
|
$121.5700 | Buy Now |