Part Details for 601.6169.026 by Bernstein AG
Overview of 601.6169.026 by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601.6169.026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6113
|
Newark | Switch, Safety, 3Pst-2Nc/1No, 400Vac, Product Range:Enk Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:400V, Contact Current Ac Max:6A, Contact Voltage Dc Max:- Rohs Compliant: Yes |Bernstein 601.6169.026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$39.9400 / $59.5100 | Buy Now |