Part Details for 601.8119.046 by Altech Corporation
Overview of 601.8119.046 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
68458-119HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 19 Positions, 2.54mm (0.100in) Pitch. | |
75168-119-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 601.8119.046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7452
|
Newark | Safety Solenoid Locking Switch |Altech 601.8119.046 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$423.4900 / $520.1300 | Buy Now |
DISTI #
601.8119.046-ND
|
DigiKey | SWITCH SAFETY LATCH Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$480.8300 | Buy Now |
DISTI #
845-6018119046
|
Mouser Electronics | Control Switches SAFETY SOLENOID LOCKING SWITCH | 0 |
|
$458.9800 / $465.4900 | Order Now |
DISTI #
70908537
|
RS | Solenoid Locking Safety Switches,1NC / 1NO,1NC / 1NO | Altech Corp 601.8119.046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$470.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$378.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$383.7000 / $406.1100 | Buy Now |
|
Powell Electronics | SAFETY SOLENOID LOCKING SWITCH Min Qty: 1 | 1 |
|
$473.7000 | Buy Now |
DISTI #
10048095
|
TestEquity LLC | Altech 601.8119.046 Safety Switch, Solenoid Locking, SLK-F-NC-55-R1-A0-L0-0 | 0 |
|
$458.4200 | Buy Now |
Part Details for 601.8119.046
601.8119.046 CAD Models
601.8119.046 Part Data Attributes
|
601.8119.046
Altech Corporation
Buy Now
|
Compare Parts:
601.8119.046
Altech Corporation
|
Samacsys Manufacturer | Altech |