Part Details for 601.8119.047 by Altech Corporation
Overview of 601.8119.047 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8119-SX | Analog Devices | E-band 81 - 86 GHz I/Q Up-conv | |
68458-119HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 19 Positions, 2.54mm (0.100in) Pitch. | |
75168-119-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 601.8119.047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7453
|
Newark | Safety Solenoid Locking Switch |Altech 601.8119.047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.1800 / $528.3400 | Buy Now |
DISTI #
601.8119.047-ND
|
DigiKey | SWITCH SAFETY LATCH Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$488.4300 | Buy Now |
DISTI #
845-6018119047
|
Mouser Electronics | Control Switches SAFETY SOLENOID LOCKING SWITCH | 0 |
|
$483.3500 / $488.4200 | Order Now |
DISTI #
70908541
|
RS | Solenoid Locking Safety Switches, 1NC / 1NO, 1NC / 1NO | Altech Corp 601.8119.047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$498.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$384.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$389.7600 / $412.5300 | Buy Now |
DISTI #
10048096
|
TestEquity LLC | Altech 601.8119.047 Safety Solenoid Lock+N250:N293ing Switch, SLK-M-UC-55-R0-A0-L0-0 | 0 |
|
$465.6600 | Buy Now |
Part Details for 601.8119.047
601.8119.047 CAD Models
601.8119.047 Part Data Attributes
|
601.8119.047
Altech Corporation
Buy Now
|
Compare Parts:
601.8119.047
Altech Corporation
|
Samacsys Manufacturer | Altech |