Part Details for 6010.5274 by Schurter Electronic Components
Overview of 6010.5274 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 6010.5274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7669
|
Newark | Power Cord, Us, Svt, Iec C7, Black, 2M, 7A, 125V, Connector Type A:Nema 1-15P, Connector Type B:Iec 60320 C7, Figure 8, Cable Length - Metric:2M, Current Rating:7A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6010.5274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$3.3000 / $3.6200 | Buy Now |
DISTI #
87W7669
|
Avnet Americas | US cordset C7 2.0m - Bulk (Alt: 87W7669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 212 Partner Stock |
|
$3.3000 / $3.6200 | Buy Now |
DISTI #
6010.5274
|
Avnet Americas | US cordset C7 2.0m - Boxed Product (Development Kits) (Alt: 6010.5274) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 25 Weeks, 2 Days Container: Box | 0 |
|
$2.1618 / $2.5351 | Buy Now |
DISTI #
6010.5274
|
TME | Cable, 2x18AWG, IEC C7 female,NEMA 1-15 (A) plug, PVC, 2m, black Min Qty: 1 | 104 |
|
$4.5300 / $6.3400 | Buy Now |
DISTI #
000000000005238267
|
Sager | AC Power Cords US cordset C7 2.0m Min Qty: 1 | 1518 |
|
$2.2400 / $2.7300 | Buy Now |
DISTI #
6010.5274
|
Avnet Abacus | US cordset C7 2.0m (Alt: 6010.5274) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6010.5274
6010.5274 CAD Models
6010.5274 Part Data Attributes
|
6010.5274
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6010.5274
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |