Part Details for 601038-000 by TE Connectivity
Overview of 601038-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 601038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7690
|
Newark | D-602-55 Rohs Compliant: No |Raychem Te Connectivity 601038-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$27.7400 / $35.3900 | Buy Now |
DISTI #
A104763-ND
|
DigiKey | CONN SOCKET GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$26.6685 / $34.0300 | Buy Now |
DISTI #
601038-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601038-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$21.4878 / $25.8582 | Buy Now |
DISTI #
RYCD-602-55
|
Heilind Electronics | 2-1194756-0,601038-000 | Americas - 0 in Stock |
|
$26.7794 / $27.1792 | Buy Now |
|
Onlinecomponents.com | Shield Contact - Socket Twisted Pair - Size 16 - Solder. |
787 In Stock |
|
$17.0900 / $30.5900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
601038-000
|
TTI | Rack & Panel Connectors D-602-55 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 399 In Stock |
|
$17.2000 / $25.3700 | Buy Now |
DISTI #
601038-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601038-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$21.4878 / $25.8582 | Buy Now |
DISTI #
601038-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601038-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$21.4878 / $25.8582 | Buy Now |
DISTI #
RYCD-602-55
|
Interstate Connecting Components | 2-1194756-0,601038-000 | 0 |
|
$26.7794 / $27.1792 | Buy Now |
Part Details for 601038-000
601038-000 CAD Models
601038-000 Part Data Attributes
|
601038-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601038-000
TE Connectivity
D-602-55
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Associated Mil-Specs | MIL-DTL-28748 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |