6010L SL002
Alpha Wire

Overview of 6010L SL002 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
66226-010LF Amphenol Communications Solutions Clincher™ Flex Connectors, Pin Assembly, Single row, 10 Positions, 2.54mm (.100in) Pitch.
10117863-5036010LF Amphenol Communications Solutions RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port
67016-010LF Amphenol Communications Solutions Quickie®, Wire To Board, Strain Relief, 10 Positions

Price & Stock for 6010L SL002 by Alpha Wire

Part # Manufacturer Description Stock Price Buy
DISTI # 73R0723
Newark Ae C&c Lszh /500 Ft |Alpha Wire 6010L SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL 0
  • 1 $867.3300
  • 5 $812.0800
  • 10 $756.8400
$756.8400 / $867.3300 Buy Now
DISTI # 3937-6010LSL002-ND
DigiKey MULTI-PAIR 6CON 22AWG SLATE Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT 27
In Stock
  • 1 $1,545.2500
$1,545.2500 Buy Now
DISTI # 6010LSL002-ND
DigiKey MULTI-PAIR 6CON 22AWG SLATE Min Qty: 1 Lead time: 12 Weeks Container: Spool Temporarily Out of Stock
  • 500 $1.3733
$1.3733 Buy Now
DISTI # 602-6010L-500-09
Mouser Electronics Multi-Conductor Cables 22 AWG 3 Conductor Pair, Shielded 500ft Spool Slate RoHS: Compliant 0
  • 1 $767.2600
  • 2 $733.2700
$733.2700 / $767.2600 Order Now
DISTI # 73560032
RS Multiconductor Control Cable, 22AWG/3PR, Indivdually Shielded, LSZH Slate | Alpha Wire 6010L SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil 0
  • 1 $774.9300
$774.9300 RFQ

CAD Models for 6010L SL002 by Alpha Wire
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6010L SL002 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6010L SL002 by Alpha Wire

Select Manufacturer
Which Manufacturer of 6010L SL002 would you like to use for your alert(s)?
  • Please alert me when 6010L SL002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6010L SL002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6010L SL002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6010L SL002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6010L SL002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6010L SL002 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: