There are no models available for this part yet.
Overview of 601100 by Eska
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-110-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | |
66011-007LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P4C, Inverted Latch, 1 Port | |
51760-11003206ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 32S 6P Right Angle Receptacle, Solder To Board |
Price & Stock for 601100 by Eska
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
601100
|
TME | Fuse holder, 5x20mm, 10A, on panel, 250VAC, Cutout: Ø14mm, -30÷85°C Min Qty: 1 | 13 |
|
$0.6700 / $1.0800 | Buy Now |