60110205740710
HARTING Technology Group
Description: D Subminiature Connector, 20 Contact(s), Female, Solder Terminal, M2.5

Overview of 60110205740710 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 60110205740710 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 70448507
RS Female 20 Way Right Angle Through Hole SCSI Connector, Solder | HARTING 60110205740710 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $4.7500
  • 25 $4.3700
  • 50 $3.8000
  • 100 $3.3300
  • 250 $2.8500
$2.8500 / $4.7500 RFQ

CAD Models for 60110205740710 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60110205740710 by HARTING Technology Group

60110205740710
HARTING Technology Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Body Breadth
0.366 inch
Body Depth
0.447 inch
Body Length
1.313 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
45 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
MIL Conformance
NO
Mating Contact Row Spacing
0.098 inch
Mixed Contacts
NO
Mounting Option 1
M2.5
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Terminal Length
0.116 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 60110205740710
    HARTING Technology Group
    D Subminiature Connector, 20 Contact(s), Female, Solder Terminal, M2.5
    VS

Alternate Parts for 60110205740710

This table gives cross-reference parts and alternative options found for 60110205740710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60110205740710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60110205732710 D Subminiature Connector, 20 Contact(s), Female, Solder Terminal, M2.5 HARTING Technology Group 60110205740710 vs 60110205732710

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60110205740710 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60110205740710 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 60110205740710 would you like to use for your alert(s)?
  • Please alert me when 60110205740710 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60110205740710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60110205740710 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60110205740710 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60110205740710.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60110205740710 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: