-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN 125 REC 22-20 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B620
|
Newark | .125 Pin Is 22-20 .016Br Rohs Compliant: Yes |Amp Te Connectivity 60115-1 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
A111325CT-ND
|
DigiKey | CONN TERM PIN 20-22AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43909 In Stock |
|
$0.2140 / $0.4400 | Buy Now |
DISTI #
60115-1
|
Avnet Americas | Pin Terminal 20-22AWG M 35.69mm 3.45mm Reel - Tape and Reel (Alt: 60115-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.2268 | Buy Now |
DISTI #
571-60115-1
|
Mouser Electronics | Terminals .125 PIN IS 22-20 .016BR RoHS: Compliant | 0 |
|
$0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
DISTI #
AMP60115-1
|
Heilind Electronics | PIN 125 REC 22-20 AWG BR | Americas - 0 in Stock |
|
$0.2518 | Buy Now |
|
Onlinecomponents.com | PIN 125 REC 22-20 AWG BR RoHS: Compliant | 0 |
|
$0.2192 / $0.6163 | Buy Now |
DISTI #
AMP60115-1
|
Interstate Connecting Components | PIN 125 REC 22-20 AWG BR | 0 |
|
$0.2518 | Buy Now |
DISTI #
60115-1
|
Avnet Abacus | (Alt: 60115-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIN 125 REC 22-20 AWG BR RoHS: Compliant | 0 |
|
$0.2192 / $0.6163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60115-1
TE Connectivity
PIN 125 REC 22-20 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |