-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M906-01-156.2500 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
75160-115-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B621
|
Newark | .125 Pin Is 22-20 .016Br Rohs Compliant: Yes |Amp Te Connectivity 60115-4 RoHS: Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
60115-4-ND
|
DigiKey | CONN TERM PIN 20-22AWG CRIMP Min Qty: 45000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2140 | Buy Now |
DISTI #
60115-4
|
Avnet Americas | Pin Terminal 20-22AWG M 35.69mm 3.45mm Reverse Reel - Tape and Reel (Alt: 60115-4) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Container: Reel | 85000 Factory Stock |
|
$0.2268 | Buy Now |
DISTI #
571-60115-4
|
Mouser Electronics | Terminals .125 PIN IS 22-20 .016BR RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2020 | Buy Now |
DISTI #
AMP60115-4
|
Heilind Electronics | .125 PIN IS 22-20 .016BR | Americas - 0 in Stock |
|
$0.2518 | Buy Now |
|
Onlinecomponents.com | PIN 125 RECEPTACLE 22-20 AWG BR RoHS: Compliant | 85000 Factory Stock |
|
$0.2192 / $0.6163 | Buy Now |
DISTI #
60115-4
|
TTI | Terminals .125 PIN IS 22-20 .016BR Min Qty: 45000 Package Multiple: 45000 Container: Reel | Americas - 0 |
|
$0.2850 | Buy Now |
DISTI #
AMP60115-4
|
Interstate Connecting Components | .125 PIN IS 22-20 .016BR | 0 |
|
$0.2518 | Buy Now |
|
Master Electronics | PIN 125 RECEPTACLE 22-20 AWG BR RoHS: Compliant | 85000 Factory Stock |
|
$0.2192 / $0.6163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60115-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60115-4
TE Connectivity
0.6mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |