Part Details for 601203CY (ALTERNATE: U601203CY CX 100) by Lapp Group
Overview of 601203CY (ALTERNATE: U601203CY CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601203CY (ALTERNATE: U601203CY CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74553094
|
RS | Cable, Flexible, OLFLEX 190 CY, 12 AWG/3C, Shld, 600V, UL TC-ER, UL AWM, CSA FT | Lapp Group 601203CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$497.1300 / $540.3600 | Buy Now |