Part Details for 60122 by Thomas & Betts
Overview of 60122 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1260-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1260-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for 60122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H8498
|
Newark | Al Tp 1Hl Lug Long Brl No1 1/4B Gld |Abb Thomas & Betts 60122 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $16.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum One-Hole Lug - Long Barrel - Blind End - #1 AWG - Tin Plated - Gold RoHS: Compliant | 0 |
|
$10.4800 / $12.9500 | Buy Now |
|
Master Electronics | Aluminum One-Hole Lug - Long Barrel - Blind End - #1 AWG - Tin Plated - Gold RoHS: Compliant | 0 |
|
$10.4800 / $12.9500 | Buy Now |
Part Details for 60122
60122 CAD Models
60122 Part Data Attributes
|
60122
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
60122
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |