There are no models available for this part yet.
Overview of 6012C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6012CGN#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT6012CS#PBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT6012CS#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou |
Price & Stock for 6012C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F9035
|
Newark | Shielded Cable Multipair, 6Pair, 100Ft, 22Awg, 300V, Slate, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.34Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6012C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$381.9500 | Buy Now | |
DISTI #
3937-6012CSL005-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$680.4700 | Buy Now | |
DISTI #
A133-100-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$302.3884 / $374.5700 | Buy Now | |
DISTI #
602-6012C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Pair communication cables, Shielded, 100 ft - Slate RoHS: Compliant | 11 |
|
$302.3800 / $340.3000 | Buy Now | |
DISTI #
70140544
|
RS | Multiconductor Cable,6Pr,22 AWG, Stranded, Individual Foil Shield, Gray, PVC,100 | Alpha Wire 6012C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$318.1200 | Buy Now | |
DISTI #
6012C-SL005
|
TME | Wire, Alpha Essential C&C, 6x2x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 2 |
|
$130.6800 / $169.2200 | Buy Now |
CAD Models for 6012C SL005 by Alpha Wire
Part Data Attributes for 6012C SL005 by Alpha Wire
6012C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
6012C SL005Alpha WireVS
-