Part Details for 60135 by Klein Tools Inc
Overview of 60135 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4745
|
Newark | Standard Kneeling Pad, 21"x14", Nbr, Blk, Product Range:Tradesman Pro Series Rohs Compliant: Na |Klein Tools 60135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 863 |
|
$49.5400 | Buy Now |
DISTI #
1742-60135-ND
|
DigiKey | KT STANDARD KNEELING PAD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$38.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$29.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$29.9700 | Buy Now |