Part Details for 60135 by Thomas & Betts
Overview of 60135 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88960-135LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Solder-to-Board, Wide Body. | |
L17H1660135 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 25/25 (Socket/Socket), Flash Gold, Bright Tin Shell, M3 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 60135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum One-Hole Lug - Long Barrel - Blind End - 2/0 AWG - Tin Plated - Olive RoHS: Compliant |
31 Partner Stock |
|
$21.7800 / $26.3900 | Buy Now |
|
Master Electronics | Aluminum One-Hole Lug - Long Barrel - Blind End - 2/0 AWG - Tin Plated - Olive RoHS: Compliant |
31 Partner Stock |
|
$21.7800 / $26.3900 | Buy Now |
Part Details for 60135
60135 CAD Models
60135 Part Data Attributes
|
60135
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
60135
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |